Parametric results for: RP73G1J412RDTG under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rp73g1j412rdtg
Select parts from the table below to compare.
Compare
Compare
RP73G1J412RDTG
TE Connectivity
Check for Price Yes Yes Active 412 Ω 0.5 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm CHIP Unknown EAR99 8533.21.00.30