Filter Your Search
1 - 1 of 1 results
|
|
RPC354R3JB
Kamaya Inc
|
Check for Price Buy | Yes | Yes | Active | 4.3 Ω | 5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) | WRAPAROUND | 550 µm | 3.1 mm | 2.5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |