Parametric results for: RPCA2010DT412R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: rpca2010dt412r
Select parts from the table below to compare.
Compare
Compare
RPCA2010DT412R
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 0.5 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm CHIP Compliant EAR99 8533.21.00.30
RPCA2010DT412R-HP
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 0.5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm CHIP Compliant EAR99 8533.21.00.30