Filter Your Search
1 - 2 of 2 results
|
|
RS1/412R00CS70
Vishay Intertechnologies
|
Check for Price | No | Active | 12 Ω | 0.25 % | 400 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 2.1909 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 2.16 mm | 6.35 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||
|
|
RS1/412R00CS70
Vishay Dale
|
Check for Price | No | No | Active | 12 Ω | 0.25 % | 400 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 2.1909 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 2.16 mm | 6.35 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 |