Parametric results for: RT1206CRC07412R under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
-
Manufacturer Part Number: rt1206crc07412r
Select parts from the table below to compare.
Compare
Compare
RT1206CRC07412R
YAGEO Corporation
Check for Price Yes Obsolete 412 Ω 0.25 % 125 mW 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM 125 °C YES 200 V e3 125 °C -55 °C Chip 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm Compliant EAR99 8533.21.00.30
RT1206CRC07412RL
YAGEO Corporation
Check for Price Yes Yes Active 412 Ω 0.25 % 250 mW 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm Compliant EAR99 8533.21.00.30 CHIP