Parametric results for: RT2010FKC07412R under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rt2010fkc07412r
Select parts from the table below to compare.
Compare
Compare
RT2010FKC07412R
YAGEO Corporation
Check for Price Yes Obsolete 412 Ω 1 % 500 mW 2010 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM 125 °C YES 200 V e3 125 °C -55 °C Chip 2 TR, Embossed, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30
RT2010FKC07412RL
YAGEO Corporation
Check for Price Yes Active 412 Ω 1 % 500 mW 2010 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM 125 °C YES 200 V e3 125 °C -55 °C Chip 2 TR, Embossed, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30