Parametric results for: RTAN0603BTS412R under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rtan0603bts412r
Select parts from the table below to compare.
Compare
Compare
RTAN0603BTS412R
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 0.1 % 150 mW 0603 SURFACE MOUNT SMT FIXED RESISTOR THIN FILM ANTI-SULFUR 85 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm CHIP Compliant EAR99 8533.21.00.30