Filter Your Search
1 - 1 of 1 results
|
|
RTT-35V331MJHTQ-R5
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 330 µF | 35 V | 1 A | 20 % | 6767 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 115 µA | 0.14 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | FLAT | 16.5 mm | 17 mm | 17 mm | CHIP | Compliant | EAR99 |