Filter Your Search
1 - 1 of 1 results
|
|
RTX128200CDTP
Ralec
|
Check for Price Buy | Yes | Active | 820 Ω | 0.25 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | Compliant | EAR99 | 8533.21.00.30 |