Parametric results for: RU73O2A348RATD under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ru73o2a348ratd
Select parts from the table below to compare.
Compare
Compare
RU73O2A348RATD
TE Connectivity
Check for Price Active 348 Ω 0.05 % 100 mW 0805 SURFACE MOUNT SMT 3 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 100 V 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 2 mm 1.25 mm CHIP Unknown EAR99 8533.21.00.30
RU73O2A348RATDF
TE Connectivity
Check for Price Active 348 Ω 0.05 % 100 mW 0805 SURFACE MOUNT SMT 3 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 100 V 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 2 mm 1.25 mm CHIP Unknown EAR99 8533.21.00.30