Filter Your Search
1 - 1 of 1 results
|
|
RV080525PPM412R0.5%BR1016
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 412 Ω | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e0 | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | Compliant | EAR99 | 8533.21.00.30 |