Parametric results for: RW2222CWC under Wire Wound Resistors

Filter Your Search

1 - 10 of 11 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: rw2222
Select parts from the table below to compare.
Compare
Compare
RW2-222-JB
RCD Components Inc
Check for Price Active 2.2 kΩ 5 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 100 V 275 °C -55 °C Cylindrical 2 TUBULAR PACKAGE BULK WIRE 710 µm 30 mm 4.6 mm 12.7 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
ARW2-222J000
Nikkohm Co Ltd
Check for Price No Contact Manufacturer 2.2 kΩ 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 100 V 275 °C -55 °C Ceramic Core 2 WIRE 800 µm 35 mm 4.7 mm 15.8 mm Unknown EAR99 8533.21.00.80
RW2222JBW
RCD Components Inc
Check for Price Yes Yes Active 2.2 kΩ 5 % 2 W THROUGH HOLE MOUNT FIXED RESISTOR WIRE WOUND RW NO 100 V e3 275 °C -55 °C TUBULAR PACKAGE BULK MATTE TIN WIRE , Compliant
RW2-222-JAPNQ
RCD Components Inc
Check for Price No Active 2.2 kΩ 5 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 100 V e0 275 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Box; Tape Tin/Lead (Sn/Pb) WIRE 710 µm 4.6 mm 12.7 mm Compliant EAR99 8533.21.00.80
RW2-222-JBW
RCD Components Inc
Check for Price Yes Yes Active 2.2 kΩ 5 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 100 V e3 275 °C -55 °C Cylindrical 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 710 µm 30 mm 4.6 mm 12.7 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
RW2-222-JTQ
RCD Components Inc
Check for Price No Active 2.2 kΩ 5 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 100 V e0 275 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Tin/Lead (Sn/Pb) WIRE 710 µm 4.6 mm 12.7 mm Compliant EAR99 8533.21.00.80
RW2-222-JAPN
RCD Components Inc
Check for Price Active 2.2 kΩ 5 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 100 V 275 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Box; Tape WIRE 710 µm 4.6 mm 12.7 mm Compliant EAR99 8533.21.00.80
RW2222JB
RCD Components Inc
Check for Price Active 2.2 kΩ 5 % 2 W THROUGH HOLE MOUNT FIXED RESISTOR WIRE WOUND RW NO 100 V 275 °C -55 °C TUBULAR PACKAGE BULK WIRE , Compliant
RW2-222-JBQ
RCD Components Inc
Check for Price No No Active 2.2 kΩ 5 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 100 V e0 275 °C -55 °C Cylindrical 2 TUBULAR PACKAGE BULK Tin/Lead (Sn/Pb) WIRE 710 µm 30 mm 4.6 mm 12.7 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
RW2-222-JT
RCD Components Inc
Check for Price Active 2.2 kΩ 5 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 100 V 275 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR WIRE 710 µm 4.6 mm 12.7 mm Compliant EAR99 8533.21.00.80