Filter Your Search
1 - 4 of 4 results
|
|
S1ALRVG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | 1.8 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | GREEN, PLASTIC, SUB SMA, 2 PIN | EAR99 | 8541.10.00.80 | |||
|
|
ES1ALRVG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | GREEN, PLASTIC, SUB SMA, 2 PIN | EAR99 | 8541.10.00.80 | ||||
|
|
RS1ALRVG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 800 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-F2 | e3 | 1 | 260 | 30 | UNSPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | SMA, 2 PIN | EAR99 | 8541.10.00.80 | |||||||
|
|
HS1ALRVG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | SMA, 2 PIN | EAR99 | 8541.10.00.80 |