Filter Your Search
1 - 10 of 15 results
|
|
RS3JB-T
Taiwan Semiconductor
|
Check for Price Buy | Yes | Active | 3 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 80 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||
|
|
S3JB-T3
Surge Components Inc
|
Check for Price Buy | Active | 3 A | 1.2 V | 2.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW POWER LOSS | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||||
|
|
RS3JB-TM4G
Taiwan Semiconductor
|
Check for Price Buy | Yes | Obsolete | 3 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 80 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | 2019-05-10 | ||||
|
S3JB-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price Buy | Yes | Active | 3 A | 2.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW POWER LOSS | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | EAR99 | 8541.10.00.80 | DO-214AA | 2 | |||||||
|
|
RS3JB-TR5G
Taiwan Semiconductor
|
Check for Price Buy | Yes | Obsolete | 3 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 80 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | 2019-05-10 | ||||
|
|
RS3JB-TR4G
Taiwan Semiconductor
|
Check for Price Buy | Yes | Obsolete | 3 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 80 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | 2019-05-10 | ||||
|
|
S3JB-T1
Won-Top Electronics Co Ltd
|
Check for Price Buy | Active | 3 A | 1.2 V | 2.5 µs | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 100 A | 1 | e0 | 150 °C | TIN LEAD | SMB,2 PIN | EAR99 | ||||||||||||||||||||||
|
|
S3JB-T
Micro Commercial Components
|
Check for Price Buy | Obsolete | 100 A | e0 | 1 | 240 | 30 | TIN LEAD | SMC, 2 PIN | EAR99 | ||||||||||||||||||||||||||||||
|
|
MURS3JB-TP
Micro Commercial Components
|
Check for Price Buy | Yes | Active | 3 A | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | ||||||
|
|
S3JBTR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price Buy | Yes | Active | SMB, 2 PIN |