Filter Your Search
1 - 10 of 330 results
|
SBR30E45CTB-13
Diodes Incorporated
|
$0.5225 | Yes | Yes | Obsolete | 15 A | 550 mV | 480 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | AVALANCHE | FREE WHEELING DIODE | EFFICIENCY | 250 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | DIODES INC | D2PAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SBR30E45CTB
Diodes Incorporated
|
$0.5594 | Yes | Yes | Obsolete | 15 A | 550 mV | 480 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | AVALANCHE | FREE WHEELING DIODE | EFFICIENCY | 250 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | DIODES INC | D2PAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SBR3040CT
Diodes Incorporated
|
$0.6598 | No | Yes | Obsolete | 15 A | 500 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SUPER FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | |||||||
|
SBR30E100CT
Diodes Incorporated
|
$0.6987 | Yes | Yes | Obsolete | 15 A | 800 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 230 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SBR3060CTB-13
Diodes Incorporated
|
$0.7320 | No | Yes | Active | 15 A | 620 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | GENERAL PURPOSE | 200 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | D2PAK | 4 | |||||||
|
SBR30E45CT
Diodes Incorporated
|
$0.7888 | Yes | Obsolete | 15 A | 660 mV | 480 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 250 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SBR3060CTFP
Diodes Incorporated
|
$0.8428 | No | Yes | Active | 15 A | 650 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | 260 | 30 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | |||||||
|
SBR30A60CTBQ-13
Diodes Incorporated
|
$0.8824 | Yes | Active | 15 A | 630 mV | 330 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | AVALANCHE | HIGH RELIABILITY | EFFICIENCY | 180 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | GREEN, PLASTIC, TO-263, D2PAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
SBR3045CT-G
Diodes Incorporated
|
$0.8946 | No | Yes | Active | 15 A | 500 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SUPER FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | GREEN, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||||
|
SBR30A45CTBQ-13
Diodes Incorporated
|
$0.9190 | No | Yes | Active | 15 A | 520 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | HIGH RELIABILITY, LOW LEAKAGE CURRENT | FAST SOFT RECOVERY | 175 A | 1 | Not Qualified | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | GREEN, PLASTIC, TO-263, D2PAK-3 | not_compliant | EAR99 | 8541.10.00.80 | D2PAK | 4 |