Parametric results for: SC3-412RFI under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: sc3-412rfi
Select parts from the table below to compare.
Compare
Compare
SC3-412RFI
TT Electronics Resistors
Check for Price Yes Active 412 Ω 1 % 3 W 1225 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 150 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 762 µm 3.18 mm 6.35 mm CHIP Compliant EAR99 8533.21.00.30
SC3-412RFI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 412 Ω 1 % 3 W 1225 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 150 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 762 µm 3.18 mm 6.35 mm SMT, 2512 Compliant EAR99 8533.21.00.30