Filter Your Search
1 - 10 of 34 results
|
|
SCF-R16A01-020
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | WITH NORMAL CLOSE SWITCH | UL | 70 °C | -20 °C | 2.54 mm | EAR99 | 8536.69.40.40 | SPLIT BOARD LOCK | 1.575 inch | 0.228 inch | 2.441 inch | RECEPTACLE | PCMCIA CONNECTOR | AU | MALE | COPPER ALLOY | RECTANGULAR | 50 mΩ | COMPRESSION | 500VAC V | 10000 Cycles | NO | 15.1232 N | 1 GΩ | POLYETHYLENE | 0.1 inch | NO | RIGHT ANGLE | BOARD | ONE | 2 | 1 | 2 | RECTANGULAR | 38.1 mm | FLASH inch | 1 A | 0.122 inch | SOLDER | 16 | 1.0008 N | |||||||||||||||||||||||||
|
|
SCFR3530
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 35 A | 1.2 V | 500 nA | SILICON | 28 V | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 400 A | 1 | 28 V | O-PXSS-X2 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | SPECIAL SHAPE | UNSPECIFIED | UNSPECIFIED | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
|
SCF-RB30-08
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | UL | 60 °C | -40 °C | 2.54 mm | EAR99 | 8536.69.40.40 | LOCATING POSTS | 1.575 inch | 0.287 inch | 2.441 inch | RECEPTACLE | PCMCIA CONNECTOR | AU | MALE | PHOSPHOR BRONZE | RECTANGULAR | 100 mΩ | SQ PIN-SKT | 1000VAC V | 100000 Cycles | NO | 1 GΩ | POLYESTER | 0.1 inch | NO | STRAIGHT | BOARD | ONE | 2 | 1 | 2 | RECTANGULAR | 38.1 mm | 30u inch | 1 A | 0.11 inch | SOLDER | 8 | BLACK | |||||||||||||||||||||||||||
|
|
SCFR2502
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 25 A | 1.08 V | 5 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 400 A | 1 | 200 V | O-PXSS-X2 | 175 °C | -40 °C | 2 | PLASTIC/EPOXY | ROUND | SPECIAL SHAPE | UNSPECIFIED | UNSPECIFIED | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
|
SCF-R08A01-020
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | WITH NORMAL CLOSE SWITCH | UL | 70 °C | -20 °C | 2.54 mm | EAR99 | 8536.69.40.40 | SPLIT BOARD LOCK | 1.575 inch | 0.228 inch | 2.441 inch | RECEPTACLE | PCMCIA CONNECTOR | AU | MALE | COPPER ALLOY | RECTANGULAR | 50 mΩ | COMPRESSION | 500VAC V | 10000 Cycles | NO | 15.1232 N | 1 GΩ | POLYETHYLENE | 0.1 inch | NO | RIGHT ANGLE | BOARD | ONE | 2 | 1 | 2 | RECTANGULAR | 38.1 mm | FLASH inch | 1 A | 0.122 inch | SOLDER | 8 | 1.0008 N | |||||||||||||||||||||||||
|
|
SCF-R08B05-020
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | WITH NORMAL OPEN SWITCH | UL | 70 °C | -20 °C | 2.54 mm | EAR99 | 8536.69.40.40 | SPLIT BOARD LOCK | 1.575 inch | 0.228 inch | 2.441 inch | RECEPTACLE | PCMCIA CONNECTOR | AU | MALE | COPPER ALLOY | RECTANGULAR | 50 mΩ | COMPRESSION | 500VAC V | 10000 Cycles | NO | 15.1232 N | 1 GΩ | POLYETHYLENE | 0.1 inch | NO | RIGHT ANGLE | BOARD | ONE | 2 | 1 | 2 | RECTANGULAR | 38.1 mm | FLASH inch | 1 A | 0.122 inch | SOLDER | 8 | 1.0008 N | |||||||||||||||||||||||||
|
|
SCFR3518
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 35 A | 1.2 V | 500 nA | SILICON | 16 V | RECTIFIER DIODE | SINGLE | YES | 24 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 400 A | 1 | 16 V | O-PXSS-X2 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | SPECIAL SHAPE | UNSPECIFIED | UNSPECIFIED | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
|
SCFR5020
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 50 A | 1.2 V | 1 µA | SILICON | 20 V | RECTIFIER DIODE | SINGLE | YES | 32 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 600 A | 1 | 20 V | O-PXSS-X2 | 175 °C | -40 °C | 2 | PLASTIC/EPOXY | ROUND | SPECIAL SHAPE | UNSPECIFIED | UNSPECIFIED | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
|
SCFR7004
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 70 A | 1.1 V | 5 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 800 A | 1 | 400 V | O-PXSS-X2 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | SPECIAL SHAPE | UNSPECIFIED | UNSPECIFIED | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
|
SCF-R16B01-020
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | WITH NORMAL OPEN SWITCH | UL | 70 °C | -20 °C | 2.54 mm | EAR99 | 8536.69.40.40 | SPLIT BOARD LOCK | 1.575 inch | 0.228 inch | 2.441 inch | RECEPTACLE | PCMCIA CONNECTOR | AU | MALE | COPPER ALLOY | RECTANGULAR | 50 mΩ | COMPRESSION | 500VAC V | 10000 Cycles | NO | 15.1232 N | 1 GΩ | POLYETHYLENE | 0.1 inch | NO | RIGHT ANGLE | BOARD | ONE | 2 | 1 | 2 | RECTANGULAR | 38.1 mm | FLASH inch | 1 A | 0.122 inch | SOLDER | 16 | 1.0008 N |