Filter Your Search
1 - 7 of 7 results
|
|
SCMM2512S3-0M80F
Cyntec Co Ltd
|
Check for Price | Yes | Obsolete | 0.8 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 49 mV | 170 °C | -65 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 600 µm | 6.35 mm | 3.2 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
SCMM2512S3-R001F
Cyntec Co Ltd
|
Check for Price | Yes | Active | 1 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 54.8 mV | 170 °C | -65 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 600 µm | 6.35 mm | 3.2 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
SCMM2512S2-R001F
Cyntec Co Ltd
|
Check for Price | Yes | Active | 1 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 44.7 mV | 170 °C | -65 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 600 µm | 6.35 mm | 3.2 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
SCMM2512S3-0M50F
Cyntec Co Ltd
|
Check for Price | Yes | Active | 0.5 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 38.7 mV | 170 °C | -65 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 600 µm | 6.35 mm | 3.2 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
SCMM2512S2-0M50F
Cyntec Co Ltd
|
Check for Price | Yes | Active | 0.5 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 31.6 mV | 170 °C | -65 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 600 µm | 6.35 mm | 3.2 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
SCMM2512S3-R008F
Cyntec Co Ltd
|
Check for Price | Yes | Obsolete | 8 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 154.9 mV | 170 °C | -65 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 600 µm | 6.35 mm | 3.2 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
SCMM2512S2-0M80F
Cyntec Co Ltd
|
Check for Price | Yes | Obsolete | 0.8 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 40 mV | 170 °C | -65 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 600 µm | 6.35 mm | 3.2 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |