Filter Your Search
1 - 10 of 24 results
|
SEMIX302KD16S
SEMIKRON
|
$84.2298 | Yes | Active | 300 A | 1.6 V | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.6 kV | 2 | GENERAL PURPOSE | 8.5 kA | 1 | Not Qualified | R-XUFM-X9 | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | MODULE | R-XUFM-X9 | 9 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||
|
SEMIX302KH16S
SEMIKRON
|
$93.7681 | Yes | Active | SINGLE WITH BUILT-IN DIODE | NO | 1 | Not Qualified | X-XUFM-X6 | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 6 | UNSPECIFIED | UNSPECIFIED | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, X-XUFM-X6 | 6 | compliant | EAR99 | 8541.30.00.80 | 200 mA | 3 V | G-GR | A-K-2AK | 500 mA | 75 mA | 9.3 kA | 300 kA | 471 A | 1.6 kV | 1.6 kV | SCR | |||||||||||||||||||||||||||
|
SEMIX302GAR12E4S
SEMIKRON
|
$102.6907 | Yes | Active | SINGLE WITH BUILT-IN DIODE AND THERMISTOR | NO | 1 | Not Qualified | R-XUFM-X12 | IEC-60747-1; UL RECOGNIZED | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 16 | compliant | EAR99 | CASE SEMIX2S | Semikron | 463 A | 1.2 kV | 6.5 V | 20 V | N-CHANNEL | POWER CONTROL | SILICON | 681 ns | 342 ns | 2.05 V | |||||||||||||||||||||||||||
|
SEMIX302GAL12E4S
SEMIKRON
|
$103.6754 | Yes | Active | SINGLE WITH BUILT-IN DIODE AND THERMISTOR | NO | 1 | Not Qualified | R-XUFM-X12 | IEC-60747-1; UL RECOGNIZED | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 16 | compliant | EAR99 | CASE SEMIX2S | Semikron | 463 A | 1.2 kV | 6.5 V | 20 V | N-CHANNEL | POWER CONTROL | SILICON | 681 ns | 342 ns | 2.05 V | |||||||||||||||||||||||||||
|
SEMIX302KT16S
SEMIKRON
|
$105.6366 | Yes | Active | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 2 | Not Qualified | X-XUFM-X9 | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 9 | UNSPECIFIED | UNSPECIFIED | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, X-XUFM-X9 | 9 | compliant | EAR99 | 8541.30.00.80 | 200 mA | 3 V | 0 | A-K-2AK | 500 mA | 75 mA | 9.3 kA | 300 kA | 471 A | 1.6 kV | 1.6 kV | SCR | |||||||||||||||||||||||||||
|
SEMIX302GB066HDS
SEMIKRON
|
$109.9929 | Yes | Yes | Active | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | NO | 2 | Not Qualified | R-XUFM-X15 | e3/e4 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 15 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X15 | 15 | compliant | EAR99 | CASE SEMIX 2S | 270 A | 600 V | 20 V | N-CHANNEL | POWER CONTROL | SILICON | 702 ns | 190 ns | 1.85 V | ||||||||||||||||||||||||||||
|
SEMIX302GB12E4S
SEMIKRON
|
$139.7148 | Yes | Active | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | NO | 2 | Not Qualified | R-XUFM-X16 | IEC-60747-1; UL RECOGNIZED | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 16 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X8 | 16 | compliant | EAR99 | CASE SEMIX2S | Semikron | 463 A | 1.2 kV | 6.5 V | 20 V | N-CHANNEL | POWER CONTROL | SILICON | 681 ns | 342 ns | 2.05 V | |||||||||||||||||||||||||||
|
SEMIX302GAL066HDS
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | SINGLE WITH BUILT-IN DIODE AND THERMISTOR | NO | 1 | Not Qualified | R-XUFM-X12 | e3/e4 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X12 | 14 | compliant | EAR99 | CASE SEMIX 2S | 390 A | 600 V | N-CHANNEL | POWER CONTROL | SILICON | 702 ns | 190 ns | ||||||||||||||||||||||||||||||
|
SEMIX302GAR12T4S
SEMIKRON
|
Check for Price | Active | SINGLE WITH BUILT-IN DIODE AND THERMISTOR | NO | 1 | Not Qualified | R-XUFM-X11 | 175 °C | ISOLATED | 11 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X11 | 11 | compliant | EAR99 | CASE SEMIX2S | 460 A | 1.2 kV | N-CHANNEL | POWER CONTROL | SILICON | 580 ns | 320 ns | ||||||||||||||||||||||||||||||||||||
|
SEMIX302GB126HDS
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | NO | 2 | Not Qualified | R-XUFM-X15 | e3/e4 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 15 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X15 | 15 | compliant | EAR99 | CASE SEMIX 2S | 300 A | 1.2 kV | 20 V | N-CHANNEL | POWER CONTROL | SILICON | 700 ns | 370 ns | 2.1 V |