Parametric results for: SF1-R00876-DB under Wire Wound Resistors

Filter Your Search

1 - 10 of 11 results

All Filters
|
Manufacturer Part Number: sf1-r00876-db
Select parts from the table below to compare.
Compare
Compare
SF1-R00876-DB50W
RCD Components Inc
Check for Price Yes Active 8.76 mΩ 0.5 % 1 W 3528 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 Bulk Matte Tin (Sn) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R00876-DB25Q
RCD Components Inc
Check for Price No Active 8.76 mΩ 0.5 % 1 W 3528 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 Bulk Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R00876-DB50Q
RCD Components Inc
Check for Price No Active 8.76 mΩ 0.5 % 1 W 3528 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 Bulk Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R00876-DB
RCD Components Inc
Check for Price Active 8.76 mΩ 0.5 % 1 W 3528 SURFACE MOUNT SMT 600 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 Bulk J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R00876-DB201W
RCD Components Inc
Check for Price Yes Active 8.76 mΩ 0.5 % 1 W 3528 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 Bulk Matte Tin (Sn) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R00876-DB101Q
RCD Components Inc
Check for Price No Active 8.76 mΩ 0.5 % 1 W 3528 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 Bulk Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R00876-DB50
RCD Components Inc
Check for Price Active 8.76 mΩ 0.5 % 1 W 3528 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 Bulk J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R00876-DB101W
RCD Components Inc
Check for Price Yes Active 8.76 mΩ 0.5 % 1 W 3528 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 Bulk Matte Tin (Sn) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R00876-DB25
RCD Components Inc
Check for Price Active 8.76 mΩ 0.5 % 1 W 3528 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 Bulk J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R00876-DBQ
RCD Components Inc
Check for Price No Active 8.76 mΩ 0.5 % 1 W 3528 SURFACE MOUNT SMT 600 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 Bulk Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80