Parametric results for: SF1X-R237-AB under Wire Wound Resistors

Filter Your Search

1 - 10 of 10 results

All Filters
|
Manufacturer Part Number: sf1x-r237-ab
Select parts from the table below to compare.
Compare
Compare
SF1X-R237-AB10Q
RCD Components Inc
Check for Price No Active 237 mΩ 0.05 % 1 W 3528 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 Bulk Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1X-R237-AB15
RCD Components Inc
Check for Price Active 237 mΩ 0.05 % 1 W 3528 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 Bulk J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1X-R237-AB10
RCD Components Inc
Check for Price Active 237 mΩ 0.05 % 1 W 3528 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 Bulk J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1X-R237-AB25W
RCD Components Inc
Check for Price Yes Active 237 mΩ 0.05 % 1 W 3528 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 Bulk Matte Tin (Sn) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1X-R237-AB
RCD Components Inc
Check for Price Active 237 mΩ 0.05 % 1 W 3528 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 Bulk J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1X-R237-AB15W
RCD Components Inc
Check for Price Yes Active 237 mΩ 0.05 % 1 W 3528 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 Bulk Matte Tin (Sn) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1X-R237-AB25
RCD Components Inc
Check for Price Active 237 mΩ 0.05 % 1 W 3528 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 Bulk J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1X-R237-ABQ
RCD Components Inc
Check for Price No Active 237 mΩ 0.05 % 1 W 3528 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 Bulk Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1X-R237-ABW
RCD Components Inc
Check for Price Yes Active 237 mΩ 0.05 % 1 W 3528 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 Bulk Matte Tin (Sn) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1X-R237-AB15Q
RCD Components Inc
Check for Price No Active 237 mΩ 0.05 % 1 W 3528 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 Bulk Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80