Filter Your Search
1 - 10 of 11 results
|
|
SFG2-R129-BT10
RCD Components Inc
|
Check for Price | Active | 129 mΩ | 0.1 % | 3 W | 5925 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | TR | GULL WING | 6.6 mm | 15 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
SFG2-R129-BT25W
RCD Components Inc
|
Check for Price | Yes | Active | 129 mΩ | 0.1 % | 3 W | 5925 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | GULL WING | 6.6 mm | 15 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
SFG2-R129-BT
RCD Components Inc
|
Check for Price | Active | 129 mΩ | 0.1 % | 3 W | 5925 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | TR | GULL WING | 6.6 mm | 15 mm | 6.3 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
SFG2-R129-BT25Q
RCD Components Inc
|
Check for Price | No | Active | 129 mΩ | 0.1 % | 3 W | 5925 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e0 | 175 °C | -55 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | GULL WING | 6.6 mm | 15 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
SFG2-R129-BTQ
RCD Components Inc
|
Check for Price | No | Active | 129 mΩ | 0.1 % | 3 W | 5925 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e0 | 175 °C | -55 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | GULL WING | 6.6 mm | 15 mm | 6.3 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
SFG2-R129-BT10Q
RCD Components Inc
|
Check for Price | No | Active | 129 mΩ | 0.1 % | 3 W | 5925 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e0 | 175 °C | -55 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | GULL WING | 6.6 mm | 15 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
SFG2-R129-BT15Q
RCD Components Inc
|
Check for Price | No | Active | 129 mΩ | 0.1 % | 3 W | 5925 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e0 | 175 °C | -55 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | GULL WING | 6.6 mm | 15 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
SFG2-R129-BT15
RCD Components Inc
|
Check for Price | Active | 129 mΩ | 0.1 % | 3 W | 5925 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | TR | GULL WING | 6.6 mm | 15 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
SFG2-R129-BTW
RCD Components Inc
|
Check for Price | Yes | Active | 129 mΩ | 0.1 % | 3 W | 5925 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | GULL WING | 6.6 mm | 15 mm | 6.3 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
SFG2-R129-BT25
RCD Components Inc
|
Check for Price | Active | 129 mΩ | 0.1 % | 3 W | 5925 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | TR | GULL WING | 6.6 mm | 15 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 |