Filter Your Search
1 - 10 of 10 results
|
|
SFG2P-R0374-DB50
RCD Components Inc
|
Check for Price | Active | 37.4 mΩ | 0.5 % | 3 W | 5925 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | Bulk | GULL WING | 6.6 mm | 15 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
SFG2P-R0374-DB101W
RCD Components Inc
|
Check for Price | Yes | Active | 37.4 mΩ | 0.5 % | 3 W | 5925 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | GULL WING | 6.6 mm | 15 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
SFG2P-R0374-DB25Q
RCD Components Inc
|
Check for Price | No | Active | 37.4 mΩ | 0.5 % | 3 W | 5925 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e0 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | GULL WING | 6.6 mm | 15 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
SFG2P-R0374-DBW
RCD Components Inc
|
Check for Price | Yes | Active | 37.4 mΩ | 0.5 % | 3 W | 5925 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | GULL WING | 6.6 mm | 15 mm | 6.3 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
SFG2P-R0374-DB50Q
RCD Components Inc
|
Check for Price | No | Active | 37.4 mΩ | 0.5 % | 3 W | 5925 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e0 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | GULL WING | 6.6 mm | 15 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
SFG2P-R0374-DB101
RCD Components Inc
|
Check for Price | Active | 37.4 mΩ | 0.5 % | 3 W | 5925 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | Bulk | GULL WING | 6.6 mm | 15 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
SFG2P-R0374-DB50W
RCD Components Inc
|
Check for Price | Yes | Active | 37.4 mΩ | 0.5 % | 3 W | 5925 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | GULL WING | 6.6 mm | 15 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
SFG2P-R0374-DB
RCD Components Inc
|
Check for Price | Active | 37.4 mΩ | 0.5 % | 3 W | 5925 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | Bulk | GULL WING | 6.6 mm | 15 mm | 6.3 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
SFG2P-R0374-DBQ
RCD Components Inc
|
Check for Price | No | Active | 37.4 mΩ | 0.5 % | 3 W | 5925 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e0 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | GULL WING | 6.6 mm | 15 mm | 6.3 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
SFG2P-R0374-DB101Q
RCD Components Inc
|
Check for Price | No | Active | 37.4 mΩ | 0.5 % | 3 W | 5925 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e0 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | GULL WING | 6.6 mm | 15 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 |