Parametric results for: SH1002-R under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 6,715 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: sh100
Select parts from the table below to compare.
Compare
Compare
SH100M0010B5F10611
YAGEO Corporation
Check for Price Yes Yes Obsolete 10 µF 100 V 65 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 13 µA 0.1 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO WIRE 6 mm 11 mm , Compliant EAR99 8532.22.00.20
SH100M0680B7FJ1636
YAGEO Corporation
Check for Price Yes Yes Obsolete 680 µF 100 V 1.2 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 683 µA 0.1 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO WIRE 16 mm 36 mm , Compliant EAR99 8532.22.00.20
SH100M2R20A1FL0511
YAGEO Corporation
Check for Price Yes Yes Obsolete 2.2 µF 100 V 22 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 5.2 µA 0.1 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TR NO WIRE 5 mm 11 mm , Compliant EAR99 8532.22.00.20
SH100M0330B2F81625
YAGEO Corporation
Check for Price Yes Yes Obsolete 330 µF 100 V 720 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 333 µA 0.1 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO WIRE 16 mm 25 mm , Compliant EAR99 8532.22.00.20
SH100M100AT
Knowles CDE
Check for Price Yes Obsolete 10 µF 100 V 65 mA 20 % 13.26 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Ammo Pack; Tape NO 2.5 mm WIRE 6.3 mm 11 mm , Unknown EAR99 8532.22.00.20
SH100M1R00D2S-0511
YAGEO Corporation
Check for Price Yes Obsolete 1 µF 100 V 20 % 15 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Tape NO 2 mm WIRE 5.5 mm 12.5 mm , Compliant EAR99 8532.22.00.20
SH100M3R30K5F10511
YAGEO Corporation
Check for Price Yes Obsolete 3.3 µF 100 V 20 % 29 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 5 mm 11 mm , Compliant EAR99 8532.22.00.20
SH100M0150B3F51325
YAGEO Corporation
Check for Price Yes Yes Obsolete 150 µF 100 V 414 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 153 µA 0.1 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO WIRE 13 mm 25 mm , Compliant EAR99 8532.22.00.20
SH100M0R47B3F80511
YAGEO Corporation
Check for Price Yes Yes Obsolete 470 nF 100 V 10 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.47 µA 0.1 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO WIRE 5 mm 11 mm , Compliant EAR99 8532.22.00.20
SH100M0033B3F31012
YAGEO Corporation
Check for Price Yes Yes Obsolete 33 µF 100 V 160 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 36 µA 0.1 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO WIRE 10 mm 12 mm , Compliant EAR99 8532.22.00.20