Filter Your Search
1 - 1 of 1 results
|
|
SH331M010ST
Knowles CDE
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 10 V | 255 mA | 20 % | 880 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 36 µA | 0.22 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | , | Compliant | EAR99 | 8532.22.00.20 |