Parametric results for: SIMS-080B5-R1-T under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: sims-080b5-r1-t
Select parts from the table below to compare.
Compare
Compare
SIMS-080B5-R1-T
3M Interconnect
Check for Price Active Unconfirmed 80 1 2.54 mm 2 20 mΩ 1 A 100 Cycles BOARD LIQUID CRYSTAL POLYMER SN-PB ON NI STRAIGHT CARD EDGE CONNECTOR 1000VAC V NO .973 N 10 GΩ -55 °C 105 °C POLARIZATION POST RECEPTACLE GOLD COPPER ALLOY COMPRESSION BLACK 0.05 inch NO ONE STAGGERED 100 µm 100u inch SOLDER 0.29 inch 0.838 inch 4.95 inch 0.13 inch EAR99 8536.69.40.40
SIMS-080B5-R1-TR
3M Interconnect
Check for Price Active Unconfirmed 80 1 2.54 mm 2 20 mΩ 1 A 100 Cycles BOARD LIQUID CRYSTAL POLYMER AU-PD-NI ON NI STRAIGHT CARD EDGE CONNECTOR 1000VAC V NO .834 N 10 GΩ -55 °C 105 °C POLARIZATION POST RECEPTACLE GOLD COPPER ALLOY COMPRESSION BLACK 0.05 inch NO ONE STAGGERED 100 µm FLASH inch SOLDER 0.29 inch 0.838 inch 4.95 inch 0.13 inch EAR99 8536.69.40.40