Filter Your Search
1 - 10 of 61 results
|
SKPT27B10
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1:1:1 | 3 kV | 2.5 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 1000 V-us | 1 | 1 µs | e3/e4 | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | TIN/SILVER | 20 mm | 29.6 mm | 27 mm | SEMIKRON INTERNATIONAL | compliant | EAR99 | ||
|
SKPT26B3
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1:1:1 | 4 kV | 2 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 300 V-us | 1 | 1.5 µs | e3/e4 | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | TIN/SILVER | 25.1 mm | 22.6 mm | 16.5 mm | SEMIKRON INTERNATIONAL | compliant | EAR99 | ||
|
SKPT25B4
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1:1:1 | 4 kV | 4 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 400 V-us | 1 | 2 µs | e3/e4 | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | TIN/SILVER | 15.3 mm | 27.1 mm | 23.3 mm | SEMIKRON INTERNATIONAL | compliant | EAR99 | ||
|
SKPT27B3/650
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1:1:1 | 4 kV | 2 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 300 V-us | 1 | 1 µs | e3/e4 | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | TIN/SILVER | 20 mm | 29.6 mm | 27 mm | SEMIKRON INTERNATIONAL | compliant | EAR99 | ||
|
SKPT25A5/S
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1:1 | 3 kV | 5.5 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 500 V-us | 1 | 1 µs | e3/e4 | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | TIN/SILVER | 15.3 mm | 27.1 mm | 23.3 mm | SEMIKRON INTERNATIONAL | compliant | EAR99 | ||
|
SKPT25G4
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 2:1:1 | 5 kV | 9 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 400 V-us | 1 | 1.5 µs | e3/e4 | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | TIN/SILVER | 15.3 mm | 27.1 mm | 23.3 mm | SEMIKRON INTERNATIONAL | compliant | EAR99 | ||
|
SKPT21B4/650
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1:1:1 | 4 kV | 6 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 370 V-us | 1 | 800 ns | e3/e4 | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | TIN/SILVER | 12.5 mm | 21.9 mm | 21.9 mm | SEMIKRON INTERNATIONAL | compliant | EAR99 | ||
|
SKPT27B10/650
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1:1:1 | 4 kV | 2.5 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 1000 V-us | 1 | 1 µs | e3/e4 | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | TIN/SILVER | 20 mm | 29.6 mm | 27 mm | SEMIKRON INTERNATIONAL | compliant | EAR99 | ||
|
SKPT27B5
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1:1:1 | 3 kV | 5 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 500 V-us | 1 | 1 µs | e3/e4 | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | TIN/SILVER | 20 mm | 29.6 mm | 27 mm | SEMIKRON INTERNATIONAL | compliant | EAR99 | ||
|
SKPT21D3
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 3:1 | 4 kV | 30 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 270 V-us | 1 | 800 ns | e3/e4 | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | TIN/SILVER | 12.5 mm | 21.9 mm | 21.9 mm | SEMIKRON INTERNATIONAL | compliant | EAR99 |