Parametric results for: SL0A-00-412R-FB under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
Manufacturer Part Number: sl0a-00-412r-fb
Select parts from the table below to compare.
Compare
Compare
SL0A-00-412R-FB
TT Electronics Resistors
Check for Price Yes Obsolete 412 Ω 1 % 100 mW 5030 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 412 Ω ISOLATED 10 YES 100 V e3 125 °C -55 °C Miniature 1 20 TR Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 2.5 mm 12.75 mm 7.5 mm SMT, 5030 Compliant EAR99
SL0A-00-412R-FBPB
TT Electronics Resistors
Check for Price No Obsolete 412 Ω 1 % 100 mW 3050 SURFACE MOUNT SOIC 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 412 Ω ISOLATED 10 YES 100 V e0 125 °C -55 °C Miniature 1 20 TR Tin/Lead (Sn60Pb40) GULL WING 2.5 mm 7.5 mm 12.75 mm SMT, 5030 Unknown EAR99