Parametric results for: SL1012V2-R080-R under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 4,347 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: sl1012
Select parts from the table below to compare.
Compare
Compare
SL1-012-UHU175/03-77
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 12 1 2.54 mm 1 20 mΩ 3 A MALE BOARD POLYETHYLENE GOLD (15) RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 15u inch SOLDER 0.1 inch 0.1 inch 1.2 inch 0.118 inch EAR99 8536.69.40.40
SL1-012-SH245/01-99
E-tec Interconnect Ltd
Check for Price Yes Yes Contact Manufacturer 12 1 2.54 mm 1 20 mΩ 3 A MALE BOARD TIN STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ NO NO e3 NO 94V-0 -40 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 1.2 inch 0.118 inch EAR99 8536.69.40.40 ROHS COMPLIANT
SL1-012-S123/01-77
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 12 1 2.54 mm 1 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 15u inch SOLDER 0.1 inch 0.1 inch 1.2 inch 0.126 inch EAR99 8536.69.40.40
SL1-012-UU114/01-96
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 12 1 2.54 mm 1 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ e3 UL -40 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 1.2 inch 0.102 inch EAR99 8536.69.40.40
SL1-012-SH118/02-88
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 12 1 2.54 mm 1 20 mΩ 3 A MALE BOARD AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 30u inch SOLDER 0.1 inch 0.1 inch 1.2 inch 0.118 inch EAR99 8536.69.40.40
SL1-012-S185/01-95
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 12 1 2.54 mm 1 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e3 -40 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR FLASH inch SOLDER 0.1 inch 0.1 inch 1.2 inch 0.13 inch EAR99 8536.69.40.40
SL1-012-S257/01-77
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 12 1 2.54 mm 1 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 15u inch SOLDER 0.1 inch 0.1 inch 1.2 inch 0.787 inch EAR99 8536.69.40.40
SL1-012-SH175/02-97
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 12 1 2.54 mm 1 20 mΩ 3 A MALE BOARD AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e3 -40 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 15u inch SOLDER 0.1 inch 0.1 inch 1.2 inch 0.295 inch EAR99 8536.69.40.40
SL1-012-SH122/01-66
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 12 1 2.54 mm 1 20 mΩ 3 A MALE BOARD AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 1.2 inch 0.118 inch EAR99 8536.69.40.40
SL1-012-SH143/01-98
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 12 1 2.54 mm 1 20 mΩ 3 A MALE BOARD AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e3 -40 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 30u inch SOLDER 0.1 inch 0.1 inch 1.2 inch 0.102 inch EAR99 8536.69.40.40