Parametric results for: SLP1013V1-R150-R under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 67 results

All Filters
|
-
-
-
Manufacturer Part Number: slp101
Select parts from the table below to compare.
Compare
Compare
SLP101M450A5P3
Knowles CDE
Check for Price Yes Yes Obsolete THROUGH HOLE MOUNT Snap-in NO e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Tin (Sn) SNAP-IN , Compliant EAR99 8532.22.00.40 100 µF ALUMINUM ELECTROLYTIC CAPACITOR 22 mm ALUMINUM (WET) 3.317 Ω 636.4 µA 35 mm 20 % POLARIZED 20 % 450 V 690 mA 10 mm
SLP101M0JE07
Kaimei Electronic Corp
Check for Price Contact Manufacturer Radial 105 °C -55 °C 2 , Unknown EAR99 8532.22.00.20 100 µF ALUMINUM ELECTROLYTIC CAPACITOR 6.3 mm ALUMINUM (WET) 7 mm 20 % POLARIZED 20 % 6.3 V 2.5 mm
SLP1010B0R43
Vitrohm Portuguesa LDA
Check for Price Yes Active 430 mΩ 10 % 10 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR METAL STRIP NO 2.0736 V 155 °C -25 °C Rectangular 2 RECTANGULAR PACKAGE Box WIRE 800 µm 10 mm 20 mm 20 mm 26 mm 5 mm Compliant EAR99 8533.21.00.90
SLP1010B2R4
Vitrohm Portuguesa LDA
Check for Price Yes Active 2.4 Ω 10 % 10 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR METAL STRIP NO 4.899 V 155 °C -25 °C Rectangular 2 RECTANGULAR PACKAGE Box WIRE 800 µm 10 mm 20 mm 20 mm 26 mm 5 mm Compliant EAR99 8533.21.00.90
SLP101M450C3P3
Knowles CDE
Check for Price Yes Yes Obsolete THROUGH HOLE MOUNT Snap-in NO e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Tin (Sn) SNAP-IN , Compliant EAR99 8532.22.00.40 100 µF ALUMINUM ELECTROLYTIC CAPACITOR 25 mm ALUMINUM (WET) 3.317 Ω 636.4 µA 30 mm 20 % POLARIZED 20 % 450 V 690 mA 10 mm
SLP1010B0R082
Vitrohm Portuguesa LDA
Check for Price Yes Active 82 mΩ 10 % 10 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR METAL STRIP NO 905.5 mV 155 °C -25 °C Rectangular 2 RECTANGULAR PACKAGE Box WIRE 800 µm 10 mm 20 mm 20 mm 26 mm 5 mm Compliant EAR99 8533.21.00.90
SLP1010B0R091
Vitrohm Portuguesa LDA
Check for Price Yes Active 91 mΩ 10 % 10 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR METAL STRIP NO 953.9 mV 155 °C -25 °C Rectangular 2 RECTANGULAR PACKAGE Box WIRE 800 µm 10 mm 20 mm 20 mm 26 mm 5 mm Compliant EAR99 8533.21.00.90
SLP1010B1R8
Vitrohm Portuguesa LDA
Check for Price Yes Active 1.8 Ω 10 % 10 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR METAL STRIP NO 4.2426 V 155 °C -25 °C Rectangular 2 RECTANGULAR PACKAGE Box WIRE 800 µm 10 mm 20 mm 20 mm 26 mm 5 mm Compliant EAR99 8533.21.00.90
SLP1010B0R1
Vitrohm Portuguesa LDA
Check for Price Yes Active 100 mΩ 10 % 10 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR METAL STRIP NO 1 V 155 °C -25 °C Rectangular 2 RECTANGULAR PACKAGE Box WIRE 800 µm 10 mm 20 mm 20 mm 26 mm 5 mm Compliant EAR99 8533.21.00.90
SLP1010B0R18
Vitrohm Portuguesa LDA
Check for Price Yes Active 180 mΩ 10 % 10 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR METAL STRIP NO 1.3416 V 155 °C -25 °C Rectangular 2 RECTANGULAR PACKAGE Box WIRE 800 µm 10 mm 20 mm 20 mm 26 mm 5 mm Compliant EAR99 8533.21.00.90