Filter Your Search
1 - 10 of 636 results
|
|
SMP-R00787-1.0
Isabellenhuette
|
Check for Price Buy | Yes | Obsolete | 7.87 mΩ | 1 % | 2 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 110 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | ONE SURFACE | 700 µm | 5.08 mm | 2.54 mm | CHIP, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
SMP-R0196-0.5
Isabellenhuette
|
Check for Price Buy | Yes | Obsolete | 19.6 mΩ | 0.5 % | 2 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 110 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | ONE SURFACE | 700 µm | 5.08 mm | 2.54 mm | CHIP, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
SMP-R00619-0.5
Isabellenhuette
|
Check for Price Buy | Yes | Obsolete | 6.19 mΩ | 0.5 % | 2 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 110 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | ONE SURFACE | 700 µm | 5.08 mm | 2.54 mm | CHIP, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
SMP-R0294-1.0
Isabellenhuette
|
Check for Price Buy | Yes | Obsolete | 29.4 mΩ | 1 % | 2 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 110 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | ONE SURFACE | 700 µm | 5.08 mm | 2.54 mm | CHIP, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
SMP-R499-0.5
Isabellenhuette
|
Check for Price Buy | Yes | Obsolete | 499 mΩ | 0.5 % | 2 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 110 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | ONE SURFACE | 700 µm | 5.08 mm | 2.54 mm | CHIP, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
SMP-R324-0.5
Isabellenhuette
|
Check for Price Buy | Yes | Obsolete | 324 mΩ | 0.5 % | 2 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 110 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | ONE SURFACE | 700 µm | 5.08 mm | 2.54 mm | CHIP, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
SMP-R523-1.0
Isabellenhuette
|
Check for Price Buy | Yes | Obsolete | 523 mΩ | 1 % | 2 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 110 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | ONE SURFACE | 700 µm | 5.08 mm | 2.54 mm | CHIP, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
SMP-R0374-1.0
Isabellenhuette
|
Check for Price Buy | Yes | Obsolete | 37.4 mΩ | 1 % | 2 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 110 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | ONE SURFACE | 700 µm | 5.08 mm | 2.54 mm | CHIP, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
SMP-R475-1.0
Isabellenhuette
|
Check for Price Buy | Yes | Obsolete | 475 mΩ | 1 % | 2 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 110 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | ONE SURFACE | 700 µm | 5.08 mm | 2.54 mm | CHIP, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
SMP-R205-0.5
Isabellenhuette
|
Check for Price Buy | Yes | Obsolete | 205 mΩ | 0.5 % | 2 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 110 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | ONE SURFACE | 700 µm | 5.08 mm | 2.54 mm | CHIP, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.30 |