Parametric results for: SMR-R under Fixed Resistors

Filter Your Search

1 - 10 of 689 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: smrr
Select parts from the table below to compare.
Compare
Compare
SMR-R082-5.0
Isotek Corporation
Check for Price Buy Transferred 82 mΩ 5 % 3 W 4724 SMT 50 ppm/°C FIXED RESISTOR METAL ALLOY 140 °C -55 °C Chip 2 Tape 3.4 mm 12 mm 6 mm Unknown EAR99
SMR-R012-0.5
Isotek Corporation
Check for Price Buy Transferred 12 mΩ 0.5 % 3 W 4724 SMT 50 ppm/°C FIXED RESISTOR METAL ALLOY 140 °C -55 °C Chip 2 Tape 3.4 mm 12 mm 6 mm Unknown EAR99
SMR-R510-5.0
Isabellenhuette
Check for Price Buy Yes Obsolete 510 mΩ 5 % 5 W 4724 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP YES 140 °C -55 °C Chip 2 TR J BEND 3.4 mm 12 mm 6 mm Compliant EAR99 SMT, 4724 8533.21.00.30
SMR-R0619-0.5
Isabellenhuette
Check for Price Buy Yes Obsolete 61.9 mΩ 0.5 % 5 W 4724 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP YES 140 °C -55 °C Chip 2 TR J BEND 3.4 mm 12 mm 6 mm Compliant EAR99 8533.21.00.30
SMR-R261-1.0
Isabellenhuette
Check for Price Buy Yes Obsolete 261 mΩ 1 % 5 W 4724 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP YES 140 °C -55 °C Chip 2 TR J BEND 3.4 mm 12 mm 6 mm Compliant EAR99 8533.21.00.30
SMR-R018-0.5
Isotek Corporation
Check for Price Buy Transferred 18 mΩ 0.5 % 3 W 4724 SMT 50 ppm/°C FIXED RESISTOR METAL ALLOY 140 °C -55 °C Chip 2 Tape 3.4 mm 12 mm 6 mm Unknown EAR99
SMR-R560-5.0-P
Isabellenhuette
Check for Price Buy No Obsolete 560 mΩ 5 % 5 W 4724 SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 1 kV 140 °C -55 °C Chip 2 TR 3.4 mm 12 mm 6 mm Compliant EAR99
SMR-R768-0.5
Isabellenhuette
Check for Price Buy Yes Obsolete 768 mΩ 0.5 % 5 W 4724 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP YES 140 °C -55 °C Chip 2 TR J BEND 3.4 mm 12 mm 6 mm Compliant EAR99 8533.21.00.30
SMR-R018-5.0-P
Isabellenhuette
Check for Price Buy No Obsolete 18 mΩ 5 % 5 W 4724 SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 1 kV 140 °C -55 °C Chip 2 TR 3.4 mm 12 mm 6 mm Compliant EAR99
SMR-R0634-1.0
Isabellenhuette
Check for Price Buy Yes Obsolete 63.4 mΩ 1 % 5 W 4724 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP YES 140 °C -55 °C Chip 2 TR J BEND 3.4 mm 12 mm 6 mm Compliant EAR99 SMT, 4724 8533.21.00.30