Parametric results for: SPH-R68KI under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: sph-r68ki
Select parts from the table below to compare.
Compare
Compare
SPH-R68KI
TT Electronics Resistors
Check for Price Yes Not Recommended 680 mΩ 10 % 2 W THROUGH HOLE MOUNT Axial 800 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 1.166 V e3 160 °C -65 °C Molded 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 813 µm 38.1 mm 5.72 mm 14.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
SPH-R68KI
TT Electronics Welwyn Components
Check for Price Yes Yes Not Recommended 680 mΩ 10 % 2 W THROUGH HOLE MOUNT Axial 800 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 1.166 V e3 160 °C -65 °C Molded 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 813 µm 38.1 mm 5.72 mm 14.3 mm Axial, Compliant EAR99 8533.21.00.80