Filter Your Search
1 - 2 of 2 results
|
|
SQM5-R18JB2
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 180 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FALME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Matte Tin (Sn) | WIRE | 750 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 9 mm | Radial, | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
SQM5-R18JB2
TT Electronics Resistors
|
Check for Price | Yes | Active | 180 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FALME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Matte Tin (Sn) | WIRE | 750 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 9 mm | RADIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |