Filter Your Search
1 - 6 of 6 results
|
|
SR201C623JAR
Kyocera AVX Components
|
Check for Price | Yes | Active | 62 nF | 100 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | , | Compliant | EAR99 | 8532.23.00.60 | |||
|
|
SR201C623JA-RTR2
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 62 nF | 100 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | , | Compliant | EAR99 | 8532.23.00.60 | ||
|
|
SR201C623JA-R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 62 nF | 100 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | , | Compliant | EAR99 | 8532.23.00.60 | ||
|
|
SR201C623JA-RTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 62 nF | 100 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | , | Compliant | EAR99 | 8532.23.00.60 | ||
|
|
SR201C623JARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 62 nF | 100 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | , | Compliant | EAR99 | 8532.23.00.60 | |||
|
|
SR201C623JARTR2
Kyocera AVX Components
|
Check for Price | Yes | Active | 62 nF | 100 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | , | Compliant | EAR99 | 8532.23.00.60 |