Filter Your Search
1 - 4 of 4 results
|
|
SR271C103KAR
Kyocera AVX Components
|
$0.3841 | Yes | Yes | Active | 10 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.62 mm | WIRE | 6.35 mm | 6.604 mm | 4.06 mm | RADIAL LEADED | Compliant | EAR99 | 8532.24.00.60 | |||
|
|
SR271C103KART
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.62 mm | WIRE | 6.35 mm | 6.604 mm | 4.06 mm | , 2616 | Compliant | EAR99 | 8532.24.00.60 | |||||
|
|
SR271C103KA-R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SR | 15% ppm/°C | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | RADIAL LEADED, ROHS COMPLIANT | Compliant | ||||||||||
|
|
SR271C103KARAP1
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.62 mm | WIRE | 6.35 mm | 6.604 mm | 4.06 mm | , 2616 | Compliant | EAR99 | 8532.24.00.60 |