Parametric results for: SR271C332JA-R under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: sr271c332jar
Select parts from the table below to compare.
Compare
Compare
SR271C332JART
Kyocera AVX Components
Check for Price Yes Active 3.3 nF 100 V 5 % X7R 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 7.62 mm WIRE 6.35 mm 6.604 mm 4.06 mm , 2616 Compliant EAR99 8532.24.00.60
SR271C332JA-R
Kyocera AVX Components
Check for Price Yes Yes Active 3.3 nF 100 V 5 % X7R 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR SR 15% ppm/°C e3 125 °C -55 °C RECTANGULAR PACKAGE BULK NO MATTE TIN WIRE RADIAL LEADED, ROHS COMPLIANT Compliant
SR271C332JARAP1
Kyocera AVX Components
Check for Price Yes Active 3.3 nF 100 V 5 % X7R 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 Radial AMMO PACK NO Matte Tin (Sn) - with Nickel (Ni) barrier 7.62 mm WIRE 6.35 mm 6.604 mm 4.06 mm , 2616 Compliant EAR99 8532.24.00.60
SR271C332JAR
Kyocera AVX Components
Check for Price Yes Yes Active 3.3 nF 100 V 5 % X7R 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 7.62 mm WIRE 6.35 mm 6.604 mm 4.06 mm , 2616 Compliant EAR99 8532.24.00.60