Filter Your Search
1 - 10 of 10 results
|
SS-7188-NF
Bel Fuse
|
$0.7739 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 2 | FEMALE | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | NO | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | SPLIT BOARD LOCK | JACK | GOLD | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.505 inch | 0.815 inch | 0.605 inch | 0.125 inch | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
SS-7188-NF-K3
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED THERMOPLASTIC | TIN | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | LOCKING | FLANGELESS | STAGGERED | 30u inch | BRASS | SOLDER | 0.505 inch | 0.815 inch | 0.605 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
SS-7188-NF-K1-50
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED THERMOPLASTIC | TIN | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | POLARIZED | 1000VAC V | NO | 500 MΩ | 1 | NO | NO | NO | CSA, UL | -20 °C | 85 °C | SPLIT BOARD LOCK | JACK | COPPER ALLOY | TELCOM, MODULAR | NO | NO | LOCKING | FLANGELESS | GENERAL PURPOSE | STAGGERED | 50u inch | BRASS | SOLDER | 0.505 inch | 0.815 inch | 0.605 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
SS-7188-NF-K2
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED THERMOPLASTIC | TIN | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | LOCKING | FLANGELESS | STAGGERED | 30u inch | BRASS | SOLDER | 0.505 inch | 0.815 inch | 0.605 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
SS-7188-NF-50
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 8 | 1 | 2.54 mm | 2 | FEMALE | BOARD | POLYETHYLENE | GOLD (50) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | SPLIT BOARD LOCK | JACK | GOLD | COPPER ALLOY | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.505 inch | 0.815 inch | 0.605 inch | 0.125 inch | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
SS-7188-NF-K1
Bel Fuse
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | 2 | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | POLARIZATION AVAILABLE | NO | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | SPLIT BOARD LOCK | JACK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | NICKEL | SOLDER | 0.505 inch | 0.815 inch | 0.605 inch | 0.125 inch | BEL FUSE INC | ROHS COMPLIANT | compliant | |||||||||||||
|
SS-7188-NF-RMK-50
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED THERMOPLASTIC | TIN | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | LOCKING | FLANGELESS | STAGGERED | 50u inch | BRASS | SOLDER | 0.505 inch | 0.815 inch | 0.605 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
SS-7188-NF-K2-50
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED THERMOPLASTIC | TIN | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | LOCKING | FLANGELESS | STAGGERED | 50u inch | BRASS | SOLDER | 0.505 inch | 0.815 inch | 0.605 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
SS-7188-NF-RMK
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED THERMOPLASTIC | TIN | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | LOCKING | FLANGELESS | STAGGERED | 30u inch | BRASS | SOLDER | 0.505 inch | 0.815 inch | 0.605 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
SS-7188-NF-K3-50
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED THERMOPLASTIC | TIN | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | LOCKING | FLANGELESS | STAGGERED | 50u inch | BRASS | SOLDER | 0.505 inch | 0.815 inch | 0.605 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 |