Filter Your Search
1 - 7 of 7 results
|
|
SSL56BF3
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | 60 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | Tin (Sn) | C BEND | DUAL | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
|
SSL561204
Chiefdom Electronic Co Ltd
|
Check for Price | Contact Manufacturer | NO | PANEL MOUNT | EAR99 | 8536.50.70.00 | 0.177 inch | SLIDE | 5.588 inch | 5.0038 mm | 18.288 mm | 300 mA | 0.3A@30VDC | ON-ON | MAKE-BEFORE-BREAK | 30 V | 2 | 3 | MAINTAINED | SPDT | 0.13 inch | QUICK CONNECT | |||||||||||||||||||||||||||||||||
|
|
SSL56F-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 A | 500 mV | 20 µA | SILICON | 60 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 60 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | FLAT | DUAL | EAR99 | 8541.10.00.80 | SMAF, 2 PIN | |||||||||||||||||||||||
|
|
SSL56F1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | GENERAL PURPOSE | 100 A | 1 | 60 V | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Tin (Sn) | C BEND | DUAL | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
|
SSL56BF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | 60 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | Tin (Sn) | C BEND | DUAL | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
|
SSL56BFF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | GENERAL PURPOSE | 100 A | 1 | 60 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | FLAT | DUAL | EAR99 | 8541.10.00.80 | SMBF, 2 PIN | ||||||||||||||||||||||||
|
|
SSL56BF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | 60 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Tin (Sn) | C BEND | DUAL | EAR99 | 8541.10.00.80 |