Filter Your Search
1 - 1 of 1 results
|
|
STA022RF412RQ10
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 412 Ω | 1 % | 63 mW | 0404 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 412 Ω | ISOLATED | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 4 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 1 mm | 1 mm | Compliant | EAR99 |