Parametric results for: STDRJ45 under MOSFET Drivers

Filter Your Search

1 - 10 of 39 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: stdr
Select parts from the table below to compare.
Compare
Compare
STDRIVE102BP
STMicroelectronics
$0.7017 Active HALF BRIDGE BASED MOSFET DRIVER EAR99 8542.39.00.60
STDRIVE101TR
STMicroelectronics
$1.1065 Yes Active 60 V PUSH-PULL 600 mA 120 ns 120 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 75 V 5.5 V 89 V YES S-XQCC-N24 e4 3 125 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm EAR99 8542.39.00.60 VFQFPN-24 2020-10-26
STDRIVE601TR
STMicroelectronics
$1.2552 Yes Active 15 V 15 V SCHMITT TRIGGER PUSH-PULL 350 mA 120 ns 120 ns HALF BRIDGE BASED IGBT/MOSFET DRIVER BCD YES 1 20 V 9 V 20 V 8.5 V YES R-PDSO-G28 e3 3 125 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm EAR99 8542.39.00.60 SOIC-28
STDRIVE101
STMicroelectronics
$1.2961 Yes Active 60 V PUSH-PULL 600 mA 120 ns 120 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 75 V 5.5 V 89 V YES S-XQCC-N24 e4 3 125 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm EAR99 8542.39.00.60 VFQFPN-24 2020-10-26
STDRIVEG211Q
STMicroelectronics
$1.6972 Yes Active 12 V 12 V SCHMITT TRIGGER PUSH-PULL 2.4 A 60 ns 60 ns HALF BRIDGE BASED GAN FET DRIVER YES 1 TRUE 3.5 mA 20 V 7.5 V 20 V 7.5 V YES R-XQCC-N18 125 °C -40 °C 18 UNSPECIFIED QCCN LCC18,.16X.2,20 RECTANGULAR CHIP CARRIER NO LEAD 500 µm QUAD 5 mm 1.047 mm 4 mm EAR99 8542.39.00.60 QFN-18
STDRIVEG210Q
STMicroelectronics
$1.6972 Yes Active 12 V 12 V SCHMITT TRIGGER PUSH-PULL 2.4 A 60 ns 60 ns HALF BRIDGE BASED GAN FET DRIVER YES 1 TRUE 3.45 mA 20 V 7.5 V 20 V 7.5 V YES R-XQCC-N18 125 °C -40 °C 18 UNSPECIFIED QCCN LCC18,.16X.2,20 RECTANGULAR CHIP CARRIER NO LEAD 500 µm QUAD 5 mm 1.047 mm 4 mm EAR99 8542.39.00.60 QFN-18
STDRIVE102H
STMicroelectronics
$1.8922 Yes Active HALF BRIDGE BASED MOSFET DRIVER EAR99 8542.39.00.60
STDRIVEG610Q
STMicroelectronics
$1.9190 Yes Active 12 V 12 V SCHMITT TRIGGER PUSH-PULL 2.4 A 60 ns 60 ns HALF BRIDGE BASED GAN FET DRIVER YES 1 TRUE 3.45 mA 18 V 9.2 V 20 V 7.5 V YES R-XQCC-N18 125 °C -40 °C 18 UNSPECIFIED VQCCN LCC18,.16X.2,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 5 mm 1.047 mm 4 mm EAR99 8542.39.00.60 QFN-18
STDRIVE631N
STMicroelectronics
$1.9328 Active HALF BRIDGE BASED IGBT/MOSFET DRIVER EAR99 8542.39.00.60
STDRIVE631P
STMicroelectronics
$1.9328 Active HALF BRIDGE BASED IGBT/MOSFET DRIVER EAR99 8542.39.00.60