Parametric results for: SWR25 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 71 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: swr25
Select parts from the table below to compare.
Compare
Compare
SWR25X-NRTC-S02-ST-BA
Sullins Connector Solutions
$0.0574 Yes Active 2 1 2.54 mm 1 20 mΩ 5 A MALE BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING UL -25 °C 85 °C TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BEIGE 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.228 inch 0.449 inch 0.202 inch 0.134 inch EAR99 8536.69.40.40
SWR25X-NREC-S07-ST-BA
Sullins Connector Solutions
Check for Price Yes Obsolete 7 1 2.54 mm 1 10 mΩ 4 A MALE BOARD POLYAMIDE SN STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING UL -25 °C 85 °C TIN BRASS RECTANGULAR SQ PIN-SKT BEIGE 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.228 inch 0.449 inch 0.7 inch 0.134 inch EAR99 8536.69.40.40
SWR25X-NREC-S08-RB-BA
Sullins Connector Solutions
Check for Price Yes Obsolete 8 1 2.54 mm 1 10 mΩ 4 A MALE BOARD POLYAMIDE SN RIGHT ANGLE BOARD CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING UL -25 °C 85 °C TIN BRASS RECTANGULAR SQ PIN-SKT BEIGE 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.228 inch 0.52 inch 0.8 inch 0.134 inch EAR99 8536.69.40.40
SWR25B-NREC-S03-ST-WH
Sullins Connector Solutions
Check for Price Yes Obsolete 3 1 2.54 mm 1 10 mΩ 4 A MALE BOARD POLYAMIDE SN STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING UL -25 °C 85 °C TIN BRASS RECTANGULAR SQ PIN-SKT WHITE 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.228 inch 0.31 inch 0.3 inch 0.136 inch EAR99 8536.69.40.40
SWR25A-NREC-S10-RB-BR
Sullins Connector Solutions
Check for Price Yes Obsolete 10 1 2.54 mm 1 10 mΩ 4 A MALE BOARD POLYAMIDE SN RIGHT ANGLE BOARD CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING UL -25 °C 85 °C TIN BRASS RECTANGULAR SQ PIN-SKT RED 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.25 inch 0.393 inch 1 inch 0.134 inch EAR99 8536.69.40.40
SWR25X-NRTC-S10-ST-BA
Sullins Connector Solutions
Check for Price Yes Active 10 1 2.54 mm 1 20 mΩ 5 A MALE BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING UL -25 °C 85 °C TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BEIGE 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.228 inch 0.449 inch 1.007 inch 0.134 inch EAR99 8536.69.40.40
SWR25X-NREC-S06-ST-BA
Sullins Connector Solutions
Check for Price Yes Obsolete 6 1 2.54 mm 1 10 mΩ 4 A MALE BOARD POLYAMIDE SN STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING UL -25 °C 85 °C TIN BRASS RECTANGULAR SQ PIN-SKT BEIGE 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.228 inch 0.449 inch 0.6 inch 0.134 inch EAR99 8536.69.40.40
SWR25A-NREC-S04-RB-BR
Sullins Connector Solutions
Check for Price Yes Obsolete 4 1 2.54 mm 1 10 mΩ 4 A MALE BOARD POLYAMIDE SN RIGHT ANGLE BOARD CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING UL -25 °C 85 °C TIN BRASS RECTANGULAR SQ PIN-SKT RED 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.25 inch 0.393 inch 0.4 inch 0.134 inch EAR99 8536.69.40.40
SWR25X-NRTC-S04-RB-BA
Sullins Connector Solutions
Check for Price Yes Active 4 1 2.54 mm 1 20 mΩ 5 A MALE BOARD POLYAMIDE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING NO NO e3 NO UL 94V-2 -25 °C 85 °C TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BEIGE 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.228 inch 0.4 inch 0.134 inch EAR99 8536.69.40.40
SWR25X-NRTC-S03-ST-BA
Sullins Connector Solutions
Check for Price Yes Active 3 1 2.54 mm 1 20 mΩ 5 A MALE BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING UL -25 °C 85 °C TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BEIGE 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.228 inch 0.449 inch 0.302 inch 0.134 inch EAR99 8536.69.40.40