Parametric results for: T57-R under Wire Wound Resistors

Filter Your Search

1 - 10 of 287 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: t57r
Select parts from the table below to compare.
Compare
Compare
CR253-01T57R6
Vitrohm Portuguesa LDA
Check for Price Yes Yes Active 57.6 Ω 1 % 2.5 W THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 40 °C NO 12 V 350 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TAPE WIRE 650 µm 4.5 mm 14.5 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
PV3BT-57R6-GB
RCD Components Inc
Check for Price Obsolete 57.6 Ω 2 % 4 W THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 150 V 275 °C -55 °C Fireproof 2 Bulk WIRE 1.016 mm 3.81 mm 5.08 mm 24.9 mm 12 mm 8.9 mm Compliant EAR99 8533.21.00.80
T57R68C
TT Electronics Resistors
Check for Price No Obsolete 7.68 Ω 0.25 % 5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND MIL-R-26, SEMI PRECISION 25 °C NO 541 V e0 275 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
NT57R50CLF
TT Electronics Resistors
Check for Price Yes Active 7.5 Ω 0.25 % 5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 25 °C NO 541 V e3 275 °C -55 °C Tubular 2 TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm Axial, Compliant EAR99 8533.21.00.80
T57R77BLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 7.77 Ω 0.1 % 5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND MIL-R-26, SEMI PRECISION 25 °C NO 541 V e3 275 °C -55 °C Tubular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
T57R77DLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 7.77 Ω 0.5 % 5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND MIL-R-26, SEMI PRECISION 25 °C NO 541 V e3 275 °C -55 °C Tubular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
MWW3DT57R6
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 57.6 Ω 0.5 % 3.2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C NO 13.5765 V e3 275 °C -55 °C Tubular 2 TR, 11 INCH MATTE TIN WIRE 810 µm 5.21 mm 14.22 mm Axial, Compliant EAR99 8533.21.00.80
T57R15B
TT Electronics Resistors
Check for Price No Active 7.15 Ω 0.1 % 5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND MIL-R-26, SEMI PRECISION 25 °C NO 541 V e0 275 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
CR253-00.5T57R6
YAGEO Corporation
Check for Price Yes Yes Active 57.6 Ω 0.5 % 2.2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 40 °C NO 11.257 V 350 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 4 mm 14.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
T57R32BLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 7.32 Ω 0.1 % 5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND MIL-R-26, SEMI PRECISION 25 °C NO 541 V e3 275 °C -55 °C Tubular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80