Filter Your Search
1 - 10 of 99 results
|
T79091DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 9.09 kΩ | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||
|
T7904EK2SC
Temic Semiconductors
|
Check for Price | No | Transferred | FLATPACK | YES | e0 | 125 °C | -55 °C | 256 | SQUARE | Tin/Lead (Sn/Pb) | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | S-XQFP-F256 | CERAMIC | QFF | QFL256,1.5SQ,20 | Not Qualified | 350 mA | 5 V | MILITARY | FLAT | 500 µm | QUAD | ||||||||||||||||||||||||||||||||||||||||||
|
T7906EKT
Atmel Corporation
|
Check for Price | No | No | Obsolete | FLATPACK | CMOS | YES | e0 | 125 °C | -55 °C | 100 | SQUARE | TIN LEAD | ATMEL CORP | QFF, QFL100,1.3SQ,25 | compliant | 8542.31.00.01 | S-CQFP-F100 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL100,1.3SQ,25 | Not Qualified | 80 mA | 5 V | MILITARY | FLAT | 635 µm | QUAD | QFP | 100 | 1 | YES | 5 MHz | ASYNC, BIT | 25 MBps | 8 | 19.05 mm | NO | 3 | 2.67 mm | 5.5 V | 4.5 V | 19.05 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | |||||||||||||||||||||||
|
T79090FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 909 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||
|
NT790R9DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 90.9 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||
|
T7905EFWSB
Atmel Corporation
|
Check for Price | No | Obsolete | FLATPACK | CMOS | 1 | YES | 125 °C | -55 °C | 160 | SQUARE | ATMEL CORP | MQFPL-160 | compliant | 8542.39.00.01 | S-MQFP-G160 | METAL | QFP | QFP160,1.2SQ | MILITARY | GULL WING | 650 µm | QUAD | 27.2 mm | 3.6 mm | 27.2 mm | TELECOM CIRCUIT | ||||||||||||||||||||||||||||||||||||||||
|
T7905EFWS/883
Atmel Corporation
|
Check for Price | No | Obsolete | FLATPACK | CMOS | 1 | YES | 125 °C | -55 °C | 160 | SQUARE | ATMEL CORP | MQFPL-160 | compliant | 8542.39.00.01 | S-MQFP-G160 | METAL | QFP | QFP160,1.2SQ | MILITARY | GULL WING | 650 µm | QUAD | 27.2 mm | 3.6 mm | 27.2 mm | TELECOM CIRCUIT | 38535Q/M;38534H;883B | |||||||||||||||||||||||||||||||||||||||
|
T7905EFW/883
Atmel Corporation
|
Check for Price | No | Obsolete | FLATPACK | CMOS | 1 | YES | 125 °C | -55 °C | 160 | SQUARE | ATMEL CORP | MQFPL-160 | compliant | 8542.39.00.01 | S-MQFP-G160 | METAL | QFP | QFP160,1.2SQ | MILITARY | GULL WING | 650 µm | QUAD | 27.2 mm | 3.6 mm | 27.2 mm | TELECOM CIRCUIT | 38535Q/M;38534H;883B | |||||||||||||||||||||||||||||||||||||||
|
T7906EKST/883
Atmel Corporation
|
Check for Price | No | No | Transferred | FLATPACK | CMOS | YES | e0 | 125 °C | -55 °C | 100 | SQUARE | TIN LEAD | ATMEL CORP | QFF, QFL100,1.3SQ,25 | compliant | 8542.31.00.01 | S-CQFP-F100 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL100,1.3SQ,25 | Not Qualified | 80 mA | 5 V | MILITARY | FLAT | 635 µm | QUAD | QFP | 100 | 1 | YES | 5 MHz | 25 MBps | 8 | 19.05 mm | NO | 3 | 2.67 mm | 5.5 V | 4.5 V | 19.05 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MIL-STD-883 Class S | |||||||||||||||||||||||
|
NT790900.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 909 Ω | 0.5 % | 9 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 1.017 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |