Filter Your Search
1 - 10 of 8,157 results
|
T850H-6G-TR
STMicroelectronics
|
$0.2666 | Yes | Active | 75 mA | 50 mA | 600 V | 8 A | TRIAC | SINGLE | 14 V/us | 1500 V/us | 1 V | R-PSSO-G2 | e3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||||||||||||||||||||||||||||
|
T850-6G
STMicroelectronics
|
$0.4266 | Active | SNUBBERLESS TRIAC | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | not_compliant | STMicroelectronics | 2017-02-10 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T850-6G-TR
STMicroelectronics
|
$0.5432 | Active | SNUBBERLESS TRIAC | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | not_compliant | STMicroelectronics | 2017-02-10 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T850H-6G
STMicroelectronics
|
$0.6412 | Yes | Active | 75 mA | 50 mA | 600 V | 8 A | TRIAC | SINGLE | 14 V/us | 1500 V/us | 1 V | R-PSSO-G2 | e3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||||||||||||||||||||||||||||
|
T850H-6T
STMicroelectronics
|
$0.7321 | Yes | Active | 75 mA | 50 mA | 600 V | 8 A | TRIAC | SINGLE | 14 V/us | 1500 V/us | 1 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||||||||||||||||||||||||||||
|
T850H-6I
STMicroelectronics
|
$0.7917 | Yes | Active | 75 mA | 50 mA | 600 V | 8 A | TRIAC | SINGLE | 14 V/us | 1500 V/us | 1 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||||||||||||||||||||||||||||
|
T85HFL60S02
Vishay Intertechnologies
|
$34.2786 | Yes | Yes | Active | SINGLE | 1.15 kA | R-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, D-56, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | FAST RECOVERY POWER | SILICON | RECTIFIER DIODE | 1.55 V | 1 | 85 A | 600 V | 200 ns | ||||||||||||||||||||||||||||||||||
|
T85HFL10S05
Vishay Semiconductors
|
$35.1680 | Transferred | SINGLE | FREE WHEELING DIODE | 1.37 kA | R-XUFM-X2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY SEMICONDUCTORS | MODULE | R-XUFM-X2 | 2 | unknown | EAR99 | 8541.10.00.80 | FAST RECOVERY | SILICON | RECTIFIER DIODE | 1 | 85 A | 100 V | 500 ns | ||||||||||||||||||||||||||||||||||||
|
T85HFL40S05
Vishay Semiconductors
|
$36.7915 | Transferred | SINGLE | FREE WHEELING DIODE | 1.37 kA | R-XUFM-X2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY SEMICONDUCTORS | MODULE | R-XUFM-X2 | 2 | unknown | EAR99 | 8541.10.00.80 | FAST RECOVERY | SILICON | RECTIFIER DIODE | 1 | 85 A | 400 V | 500 ns | ||||||||||||||||||||||||||||||||||||
|
T85HCDCBB10M0
Bliley Technologies Inc
|
Check for Price | Contact Manufacturer | 70 °C | -10 °C | 4 | YES | BLILEY TECHNOLOGIES INC | unknown | Sine | 2.5 PPM/20 YEAR | 2.5 V | 500 mV | NO | 5 ppm | 0.28 % | SURFACE MOUNT | 10 MHz | CLIPPED SINE | 10 kΩ | 800 mV | 7.0mm x 5.0mm x 2.1mm | 3.465 V | 3.135 V | 3.3 V |