Filter Your Search
1 - 10 of 2,043 results
|
|
TPK15KP150A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 243 V | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | 185 V | 15 kW | S-PSSO-G1 | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
|
USTPK30KP110A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 177 V | 200 µA | 2.5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 135 V | 30 kW | 110 V | S-PSSO-G1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | BAG | Pure Tin (Sn) | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
|
TPK30KP22A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 2.5 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 26.9 V | 30 kW | S-PSSO-G1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Pure Tin (Sn) | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
|
TPK1636C6VDC
Allied Controls Incorporated
|
Check for Price | Obsolete | NO | THROUGH HOLE-STRAIGHT | EAR99 | 240 mA | 4.5 V | 1.44 W | 25 Ω | 6 V | DC | 2 A | 2 A | AC/DC | MOMENTARY | 6PDT | POWER/SIGNAL RELAY | SOLDER | |||||||||||||||||||||||||||||||
|
|
TPK15KP40CA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 64.5 V | 46.8 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 49.1 V | 15 kW | S-PSSO-G1 | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
|
UXTPK30KP400CATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 644 V | 200 µA | 2.5 W | 468 V | SILICON | 444 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | 492 V | 30 kW | 400 V | S-PSSO-G1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TR | Pure Tin (Sn) | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
|
UXSTPK30KP45CA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 72.7 V | 200 µA | 2.5 W | 52.65 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | 55.3 V | 30 kW | 45 V | S-PSSO-G1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | BAG | Pure Tin (Sn) | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
|
USTPK30KP150ATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 243 V | 200 µA | 2.5 W | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | 185 V | 30 kW | 150 V | S-PSSO-G1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TR | Pure Tin (Sn) | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
|
UTPK30KP170
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 304 V | 200 µA | 2.5 W | 210 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 231 V | 30 kW | 170 V | S-PSSO-G1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | BAG | Pure Tin (Sn) | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
|
UTPK30KP20CA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 34 V | 800 µA | 2.5 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 24.5 V | 30 kW | 20 V | S-PSSO-G1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | BAG | Pure Tin (Sn) | GULL WING | SINGLE | EAR99 | 8541.10.00.50 |