Filter Your Search
1 - 10 of 2,041 results
|
|
TPK30KP58C
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 103 V | 200 µA | 2.5 W | 71.55 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | 78.7 V | 30 kW | 58 V | S-PSSO-G1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | BAG | Pure Tin (Sn) | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
|
USTPK30KP150CA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 243 V | 200 µA | 2.5 W | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | 185 V | 30 kW | 150 V | S-PSSO-G1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | BAG | Pure Tin (Sn) | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
|
UXTPK30KP43CA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 69.4 V | 200 µA | 2.5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 52.8 V | 30 kW | 43 V | S-PSSO-G1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | BAG | Pure Tin (Sn) | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
|
UASTPK30KP51CA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 82.4 V | 200 µA | 2.5 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | 62.7 V | 30 kW | 51 V | S-PSSO-G1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | BAG | Pure Tin (Sn) | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
|
TPK30KP120CTR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | Pure Tin (Sn) | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
|
UATPK30KP110
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 196 V | 200 µA | 2.5 W | 135.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 149 V | 30 kW | 110 V | S-PSSO-G1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | BAG | Pure Tin (Sn) | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
|
TPK1638C115VDC
Allied Controls Incorporated
|
Check for Price | Obsolete | NO | THROUGH HOLE-STRAIGHT | EAR99 | 13 mA | 86 V | 1.495 W | 9 kΩ | 115 V | DC | 2 A | 2 A | AC/DC | MOMENTARY | 8PDT | POWER/SIGNAL RELAY | SOLDER | |||||||||||||||||||||||||||||||
|
|
TPK30KP150C
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 268 V | 200 µA | 2.5 W | 185.5 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | 204 V | 30 kW | 150 V | S-PSSO-G1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | BAG | Pure Tin (Sn) | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
|
STPK30KP170A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 275 V | 200 µA | 2.5 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 209 V | 30 kW | 170 V | S-PSSO-G1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | BAG | Pure Tin (Sn) | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
|
USTPK30KP85CA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 137 V | 200 µA | 2.5 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 104 V | 30 kW | 85 V | S-PSSO-G1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | BAG | Pure Tin (Sn) | GULL WING | SINGLE | EAR99 | 8541.10.00.50 |