Filter Your Search
1 - 1 of 1 results
|
|
TWLC32-R047JB
Kamaya Inc
|
Check for Price | Yes | Active | 47 mΩ | 5 % | 1 W | 1206 | SURFACE MOUNT | SMT | 0,800 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 950 mV | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | BULK | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |