Parametric results for: UB-RPI02 under Thin Film Resistors

Filter Your Search

1 - 10 of 1,186 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: ubr
Select parts from the table below to compare.
Compare
Compare
UBR0402A201FZTR
Kyocera AVX Components
$2.0200 Yes Active 200 Ω 1 % 125 mW 0402 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, PRECISION 70 °C YES 1 kV e2 AEC-Q200 125 °C -40 °C Rectangular 2 TR Tin/Nickel (Sn/Ni) WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30
UBR250-F77-E2-V31
PEPPERL+FUCHS GmbH
$199.7373 Active IP 67 70 °C -25 °C POLYCARBONATE PROXIMITY SENSOR,ULTRASONIC 30 V 20 V CONNECTOR
UBR400-F77-E2-V31
PEPPERL+FUCHS GmbH
$210.4504 Active PROXIMITY SENSOR,ULTRASONIC
MBB/SMA0207-501%UBR443K
Vishay Intertechnologies
Check for Price Yes Active 43 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR Tin (Sn) WIRE 600 µm 2.5 mm 6.5 mm RADIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90
UBR0402A101F7TR
Kyocera AVX Components
Check for Price Yes Active 100 Ω 1 % 125 mW 0402 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR THIN FILM YES 1 kV e4 125 °C -40 °C Retangular 2 TR, 7 Inch Gold (Au) WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30
MBB/SMA0207-501%UBR412K4
Vishay Intertechnologies
Check for Price Yes Active 12.4 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR Tin (Sn) WIRE 600 µm 2.5 mm 6.5 mm RADIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90
MBB/SMA0207-501%UBR4162R
Vishay Intertechnologies
Check for Price Yes Active 162 Ω 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR Tin (Sn) WIRE 600 µm 2.5 mm 6.5 mm RADIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90
MBB/SMA0207-501%UBR436R5
Vishay Intertechnologies
Check for Price Yes Active 36.5 Ω 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR Tin (Sn) WIRE 600 µm 2.5 mm 6.5 mm RADIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90
MBB/SMA0207-501%UBR4165K
Vishay Intertechnologies
Check for Price Yes Active 165 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR Tin (Sn) WIRE 600 µm 2.5 mm 6.5 mm RADIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90
MBB/SMA0207-501%UBR43M74
Vishay Intertechnologies
Check for Price Yes Active 3.74 MΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR Tin (Sn) WIRE 600 µm 2.5 mm 6.5 mm RADIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90