Filter Your Search
1 - 10 of 10 results
|
UPC741C
NEC Electronics America Inc
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 500 nA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 25000 | R-PDIP-T8 | Not Qualified | 90 dB | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, DIP-8 | unknown | |||||||||||||||||||||
|
UPC741G
NEC Electronics America Inc
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 500 nA | 2.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 25000 | R-PDSO-G8 | Not Qualified | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.25 mm | DUAL | 1.5 mm | 4.4 mm | 5 mm | NEC ELECTRONICS AMERICA INC | MINI, PLASTIC, FP-8 | unknown | ||||||||||||||||||||
|
UPC741G2-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 6 mV | 500 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e3/e6 | 90 dB | 80 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.8 mm | 4.4 mm | NEC ELECTRONICS AMERICA INC | 0.225 INCH, PLASTIC, SOP-8 | compliant | |||||||||||||||||||
|
UPC741G2
NEC Electronics Group
|
Check for Price | No | Obsolete | 6 mV | 500 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8 mm | 4.4 mm | 5.2 mm | NEC ELECTRONICS CORP | SOP, | compliant | SOIC | 8 | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
UPC741G2-E1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | e6 | 260 | TIN BISMUTH | RENESAS ELECTRONICS CORP | , | unknown | SOP | 8 | 5A002 | 8542.33.00.01 | PRSP0008DL-A8 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||
|
UPC741G2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 500 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 25000 | R-PDSO-G8 | Not Qualified | e6 | 90 dB | 80 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.8 mm | 4.4 mm | 5.2 mm | RENESAS ELECTRONICS CORP | SOP, SOP8,.25 | compliant | SOP | 8 | 5A002 | 8542.33.00.01 | PRSP0008DL-A8 | Renesas Electronics | ||||
|
UPC741C
NEC Electronics Group
|
Check for Price | Obsolete | 6 mV | 500 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e6 | 90 dB | 80 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS CORP | DIP, | unknown | DIP | 8 | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
UPC741C-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 500 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 25000 | R-PDIP-T8 | Not Qualified | e6 | 90 dB | 80 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | RENESAS ELECTRONICS CORP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | unknown | DIP | 8 | 5A002 | 8542.33.00.01 | Renesas Electronics | |||||
|
UPC741G2
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 6 mV | 500 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8 mm | 4.4 mm | NEC ELECTRONICS AMERICA INC | 0.225 INCH, PLASTIC, SOP-8 | compliant | |||||||||||||||||||||
|
UPC741G2-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 6 mV | 500 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e6 | 90 dB | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.8 mm | 4.4 mm | 5.2 mm | NEC ELECTRONICS CORP | SOP, | compliant | SOIC | 8 | EAR99 | 8542.33.00.01 |